Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.107 |
7500+ | CHF 0.105 |
Product Information
Product Overview
The HEF40106BT is a Hex Inverting Schmitt-trigger, each input has a Schmitt-trigger circuit. The inverting buffer switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106B may be used for enhanced noise immunity or to "square up" slowly changing waveforms. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SOIC
40106
3V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
SOIC
4000B
15V
2.4mA
125°C
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate