Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.0234 |
9000+ | CHF 0.0229 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 70.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817,215
Order Code2315572
Product RangeBC817
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC817
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC817,215 is a NPN general-purpose transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. It is suitable for general-purpose switching and amplification applications.
- High current
- Collector-base voltage is 50V max at open emitter; Tamb=25°C
- Collector-emitter voltage is 45V max at open base; Tamb=25°C
- Collector current is 500mA max at Tamb=25°C
- Peak collector current is 1A max at single pulse; tp ≤ 1ms; Tamb=25°C
- Peak base current is 200mA max at single pulse; tp ≤ 1ms; Tamb=25°C
- Total power dissipation is 250mW max at Tamb ≤ 25°C
- 600 DC current gain at VCE=1V, IC=100mA; Tamb=25°C
- Transition frequency is 100MHz min at VCE=5V, IC=10mA; f=100MHz;Tamb=25°C
- Ambient temperature range from -65 to 150°C
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC817
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability