Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.0862 |
| 7500+ | CHF 0.0801 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 215.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS45AL,115
Order Code2438955
Product RangeBAS45
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage125V
Average Forward Current250mA
Forward Voltage Max1V
Reverse Recovery Time1.5µs
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS45
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS45AL,115 is an epitaxial medium-speed Switching Diode with low leakage current and encapsulated in a small hermetically sealed glass SOD80C surface-mounted device (SMD) plastic package. It is used for low leakage current applications.
- 125V Continuous reverse voltage (maximum)
- 625mA Repetitive peak forward current
- 1nA Low reverse current (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BAS45
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
125V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80C
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability