Print Page
Image is for illustrative purposes only. Please refer to product description.
2,507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.149 |
10+ | CHF 0.0929 |
100+ | CHF 0.0873 |
500+ | CHF 0.083 |
1000+ | CHF 0.0786 |
5000+ | CHF 0.0743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G157GW,125
Order Code2777787
Technical Datasheet
Logic Family / Base Number74LVC1G57
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number741G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G57
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-88
No. of Pins
6Pins
Logic IC Base Number
741G157
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SC-88
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G157GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability