Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.258 |
50+ | CHF 0.159 |
100+ | CHF 0.137 |
500+ | CHF 0.119 |
1000+ | CHF 0.114 |
Product Information
Product Overview
The 74LVC138APW is a 3-to-8 Decoder/Demultiplexer accepts three binary weighted address inputs (A0, A1 and A2) and, when enabled, provides eight mutually exclusive outputs (Y0\ to Y7\) that are low when selected. There are three enable inputs: two active low (E1\ and E2\) and one active high (E3). Every output will be high unless E1\ and E2\ are low and E3 is high. This multiple enable function allows easy parallel expansion of the device to a 1-of-32 (5 lines to 32 lines) decoder with just four 74LVC138A devices and one inverter. The 74LVC138A can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Unused enable inputs must be permanently tied to their appropriate active high or low state.
- CMOS low power consumption
- Direct interface with TTL levels
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Mutually exclusive outputs
- Output drive capability 50Ω transmission lines at 125°C
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
74LVC138
8Outputs
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
3-to-8 Line Decoder / Demultiplexer
TSSOP
16Pins
3.6V
74138
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate