Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.194 |
50+ | CHF 0.123 |
100+ | CHF 0.107 |
500+ | CHF 0.097 |
1000+ | CHF 0.0924 |
Product Information
Product Overview
The 74HCT74D is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD\) inputs and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the low-to-high clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Symmetrical output impedance
- Low power dissipation
- High noise immunity
- Balanced propagation delays
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HCT74
15ns
4mA
SOIC
Positive Edge
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
D
59MHz
SOIC
14Pins
Complementary
5.5V
7474
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HCT74D,653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate