Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.123 |
7500+ | CHF 0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 307.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT123D,653
Order Code2438722
Technical Datasheet
Logic Family / Base Number74HCT123
Multivibrator TypeRetriggerable Monostable
Output Current4mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay30ns
Logic IC Family74HCT
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT123
Output Current
4mA
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Propagation Delay
30ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.5V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability