Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.303 |
50+ | CHF 0.184 |
100+ | CHF 0.159 |
500+ | CHF 0.139 |
1500+ | CHF 0.115 |
Product Information
Product Overview
The 74HC595BQ is a 8-bit serial-in/serial or parallel-out Shift Register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR\ input. A low on MR\ will reset the shift register. Data is shifted on the low-to-high transitions of the SHCP input. The data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the OE\ is low. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the registers. Inputs include clamp diodes.
- Shift register with direct clear
- 100MHz Typical shift out frequency
- CMOS Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC595
1 Element
DHVQFN
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel, Serial to Serial
8bit
DHVQFN
2V
CMOS
74595
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate