Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC125N
Order Code380520
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC125
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 74HC125N
4 Products Found
Product Overview
The 74HC125N is a quad buffer/line Driver with 3-state outputs controlled by the output enable inputs (nOE). A high ON nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no-7A
- CMOS input level
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74HC125
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796