Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.204 |
7500+ | CHF 0.200 |
Product Information
Product Overview
74CBTLV3125PW,118 is a 4bit bus switch. It provides a 4bit high-speed bus switch with separate output-enable inputs (1OE to 4OE). The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The switch is disabled (high-impedance OFF-state) when the output enable (nOE) input is HIGH. To ensure the high-impedance OFF-state during power-up or power-down, nOE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Supply voltage range from 2.3V to 3.6V, high noise immunity
- 5 ohm switch connection between two ports, rail to rail switching on data I/O ports
- Latch-up performance exceeds 250mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation, CMOS low power consumption
- Input leakage current is ±20μA max at (pin nOE; VI = GND to VCC; VCC = 3.6V)
- Supply current is 50μA max at (VI = GND or VCC; IO = 0A; VSW = GND or VCC; VCC = 3.6V)
- ON resistance is 15 ohm max at (ISW = 64mA; VI = 0V)
- Propagation delay is 0.20ns max at (VCC = 2.3V to 2.7V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Technical Specifications
4Channels
SPST
TSSOP
14Pins
3.6V
No SVHC (21-Jan-2025)
-
0
TSSOP
2.3V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate