Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.423 |
10+ | CHF 0.293 |
100+ | CHF 0.227 |
500+ | CHF 0.201 |
1000+ | CHF 0.200 |
2500+ | CHF 0.199 |
Product Information
Product Overview
The 74AHCT594PW is a 8-bit Si-gate CMOS Shift Register with output register. It is pin compatible with low-power Schottky TTL (LSTTL). This non-inverting serial-in parallel-out shift register feeds an 8-bit D-type storage register. Separate clocks (SHCP and STCP) and direct overriding clears (SHR\ and STR\) are provided on both the shift and storage registers. A serial output (Q7S) is provided for cascading purposes. Both the shift and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register will always be one count pulse ahead of the storage register.
- Balanced propagation delays
- All inputs have Schmitt-trigger actions
- Inputs accept voltages higher than VCC
- Independent direct overriding clears on shift and storage registers
- Independent clocks for shift and storage registers
- Latch-up performance exceeds 100mA per JESD78 class II
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Signal Processing
Technical Specifications
74AHCT594
1 Element
TSSOP
16Pins
5.5V
74AHCT
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
TSSOP
4.5V
Non Inverted
74594
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate