Print Page
28,491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.104 |
50+ | CHF 0.0614 |
100+ | CHF 0.0519 |
500+ | CHF 0.0444 |
1500+ | CHF 0.0435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G14GW,125
Order Code1085241
Product Range74AHC1G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageTSSOP
Product Range74AHC1G14
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74AHC1G14GW is a high-speed Si-gate CMOS device provides an Inverting buffer function with Schmitt-trigger action. This device are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The device has CMOS input switching levels and supply voltage range 2 to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E <gt/>2000V, MM JESD22-A115-A <gt/>200V, CDM JESD22-C101C <gt/>1000V
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-353
Product Range
74AHC1G14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
TSSOP
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74AHC1G14GW,125
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability