Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoSCL
Order Code1390150
Also Known AsGTIN UPC EAN: 7613187004636
Technical Datasheet
179 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.380 |
10+ | CHF 2.630 |
100+ | CHF 2.230 |
250+ | CHF 2.170 |
500+ | CHF 2.110 |
1000+ | CHF 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCL
Order Code1390150
Also Known AsGTIN UPC EAN: 7613187004636
Technical Datasheet
Accessory TypeDust Cover
For Use WithSpeakon NL2M, NL4M, NLT4MP Series Connector
Connector Body Material-
Product Range-
Product Overview
The SCL is a Dust Protection Cover suitable for speakON (NL2M* and NL4M*) and powerCON (20 A series NAC3MPA* and NAC3MPB*) chassis connectors. It can be used, when no cable connector is mated. The cover is easy to use and does not block the connectors in the panel below when not in use.
Applications
Lighting
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Speakon NL2M, NL4M, NLT4MP Series Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132