Print Page
256 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.920 |
10+ | CHF 1.600 |
100+ | CHF 1.270 |
250+ | CHF 1.240 |
500+ | CHF 1.220 |
1000+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NMJ6HC-S is a 3-pole Stereo M-Jack with silver-plated contacts, switched, chrome ferrule and solder tags. M-Jacks are wide body and extremely durable contacts. Nose type in half threaded, fully threaded and chrome ferrule.
- 0.5A at 50V Rated switch contact current
- ≥1G7 at 500VDC Insulation resistance
- <lt/>15mΩ Contact resistance
- Hardwire and PCB version
Applications
Audio
Notes
Mounting hardware for half threaded nose must be ordered separately.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for NMJ6HC-S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008981