Print Page
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.110 |
10+ | CHF 7.810 |
25+ | CHF 7.220 |
100+ | CHF 6.620 |
250+ | CHF 6.490 |
500+ | CHF 6.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMC-C-HR
Order Code3014326
Product RangemediaCON
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingChassis Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product RangemediaCON
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Chassis Mount
Contact Material
-
Product Range
mediaCON
USB Standard
USB 3.1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005