Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MPXX-BAG
Order Code4063572
Product RangespeakON STX Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.220 |
10+ | CHF 15.720 |
25+ | CHF 14.520 |
100+ | CHF 14.390 |
250+ | CHF 14.260 |
500+ | CHF 14.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MPXX-BAG
Order Code4063572
Product RangespeakON STX Series
Technical Datasheet
Product RangespeakON STX Series
No. of Contacts8 Contact
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
speakON STX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
8 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054