Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4MPXX-UC
Order Code4737461
Product RangespeakON Series
Technical Datasheet
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.210 |
10+ | CHF 3.070 |
100+ | CHF 3.000 |
250+ | CHF 2.950 |
500+ | CHF 2.880 |
1000+ | CHF 2.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4MPXX-UC
Order Code4737461
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts4 Contact
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NLP4MPXX-UC is a 4 Pole male chassis connector for 30A rms continuous. Black D- size flange, countersunk thru holes, 1/4" flat tabs (termination e.g. with Faston tab Tyco part # 41829). This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
- IEC 61984 certified, IEC 6236/-1 compliant
- Precise keyway for secure mating with metal insert in locking area
- Glass reinforced V-0 materials – extremely robust and durable
- Airtight design - optimized for speaker applications
- Contact resistance: ≤ 2 mΩ
- Dielectric strength: 2.8 kVac
- Insulation resistance: <gt/>0.1 GΩ (after dampheat)
- Rated voltage: 250V AC
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001