Print Page
390 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.320 |
10+ | CHF 5.120 |
100+ | CHF 4.930 |
250+ | CHF 4.720 |
500+ | CHF 4.520 |
1000+ | CHF 4.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NL4MP-ST is a 4-pole Male Chassis Connector with black D-size flange, countersunk through holes, screw termination and silver-plated bronze contacts. It has polyamide black shell and quick locking device. This speakON panel mount connector is standard chassis connector for loudspeaker/amplifier interconnections featuring a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system with metal insert
- Airtight design - Optimized for speaker applications
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance (after lifetime)
- <gt/>1GΩ Insulation resistance
- 30Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Product Range
speakON
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for NL4MP-ST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837