Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.870 |
10+ | CHF 7.720 |
25+ | CHF 7.710 |
100+ | CHF 7.700 |
250+ | CHF 7.310 |
500+ | CHF 6.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNJ3FC6-BAG
Order Code212210
GenderSocket
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NJ3FC6CBAG is a 3-contact Cable Jack for secure in-line connections. It has black metal housing, silver contacts and excellent cable protection. It provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab.
- Metal shell makes it extremely robust and reliable
- Solder terminals
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Gender
Socket
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032