Print Page
952 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.940 |
10+ | CHF 13.590 |
25+ | CHF 12.520 |
100+ | CHF 12.270 |
250+ | CHF 12.010 |
500+ | CHF 11.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX6
Order Code2543781
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187009235
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP65
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBronze
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8MX6 consists of a cable plug carrier offering a robust metal shell, proven Neutrik chuck-type strain relief and a Cat6a compliant RJ45 plug. Suitable for a cable diameter range of 7mm to 9.5mm and wire gauge of AWG24 - AWG22/1 (solid) or AWG24 - AWG22/7 (stranded).
- Ruggedized connector with Cat6a component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- IP65 protected when mated with NE8FDX-P6-W or NE8FDX-Y6-W
- Intermateable with the existing etherCON Cat5 range
- Unique Neutrik chuck-type strain relief
Warnings
Does not intermate with the Cat6 chassis connectors NE8FDY-C6 and NE8FDY-C6-B.
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03