Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6
Order Code1390154
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187003684
Technical Datasheet
257 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.520 |
5+ | CHF 34.810 |
10+ | CHF 34.100 |
25+ | CHF 33.390 |
50+ | CHF 32.680 |
100+ | CHF 31.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6
Order Code1390154
Product RangeetherCON D
Also Known AsGTIN UPC EAN: 7613187003684
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBronze
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rugged and sealed modular, RJ45 nickel receptacle for Cat6 data speeds and applications.
- D shape metal housing
- Cat6 compliant for data rates up to 10Gbit/s
- IP65 rated with dust and waterproof resistant sealing
- Push pull mating design provides secure locking
- Shielded system gives high noise immunity and EMI protection
- IDC contacts offer gas tight termination
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Technical Docs (3)
Alternatives for NE8FDY-C6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05