Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FAH
Order Code3886256
Product RangeetherCON A
Technical Datasheet
322 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.270 |
10+ | CHF 5.960 |
100+ | CHF 5.840 |
250+ | CHF 5.720 |
500+ | CHF 5.600 |
1000+ | CHF 5.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FAH
Order Code3886256
Product RangeetherCON A
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
No. of Ports1Ports
Connector OrientationRight Angle
Contact MaterialCopper
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FAH is a 8-pole Horizontal PCB mount RJ45 Receptacle with latch locking device, A-Series cut-out and gold over nickel plated bronze contacts. It has PBTP insert and PBTP shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The all plastic A-Series offers the most space saving and cost effective design.
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
- Isolated to panel ground
- UL94V-0 Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Receptacle
LAN Category
-
IP Rating
-
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Modular Connector Type
RJ45 Jack
No. of Contacts
8Contacts
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Material
Copper
Contact Termination Type
Through Hole
LEDs
Without LED
Product Range
etherCON A
Alternatives for NE8FAH
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144