Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.980 |
10+ | CHF 6.780 |
25+ | CHF 6.390 |
100+ | CHF 6.270 |
250+ | CHF 6.140 |
500+ | CHF 6.010 |
Product Information
Product Overview
The NC5MXX-B from Neutrik is a 5 pole male XLR cable connector with sleek and ergonomic design. This more reliable and easier to assemble connector provides improved contact integrity and cable strain relief. The valuable and handy XLR male connector has improved locking recess without window and more stringent housing increases durability. The improved chuck type strain relief provides higher pull-out force which makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses. The coloured rings and boots available for coding or identification. This long lasting and dependable connector has cable outer diameter range from 3.5mm to 8mm. Internal thread on shell is well protected against any damage.
- Branded with unique hologram, genuine and authentic connector
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with black chromium plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
5Contacts
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Plug
Gold Plated Contacts
XX
Alternatives for NC5MXX-B
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate