Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.670 |
10+ | CHF 7.670 |
25+ | CHF 7.450 |
100+ | CHF 7.230 |
250+ | CHF 7.080 |
500+ | CHF 6.940 |
Product Overview
The NC5MAV-SW from Neutrik is a vertical PCB mount 5 pole male XLR receptacle chassis connector with changeover switch. This connector has round plastic body with smallest size and highest packing density (23mm between centres). Separate ground contact is provided to mating connector shell and front panel (no connection to pin 1 of connector). The switching contacts are activated by mating connector offering possibility to indicate, monitor and control the mated connection. The changeover switch provides normal open and normal closed contacts. Switch activated by inserting cable connector and colour coding is possible.
- Plastic housing and steel latch lock
- New designed fork type contacts with hard gold plating and polished contact areas
- Contact resistance is less than or equal to 6mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Greater than 1000 mating cycles
- Brass contacts and black polyamide shell
- UL recognized
- IP 40 protection class and IEC 61076-2-103 compliant
- Flammability rating meets UL94 HB
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
5Contacts
PCB Mount
Plastic Body
No SVHC (21-Jan-2025)
Plug
Gold Plated Contacts
A
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate