Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FXCC
Order Code3886177
Product RangeX
Also Known AsGTIN UPC EAN: 7613187003066
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC3FXCC from Neutrik is an RF-protected 3 pole female XLR cable connector. This cable connector with a circumferential shield contact for best EMI protection, rugged zinc die-cast shell for long lasting and durability and has chuck type strain relief system for secure clamping of cables.
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black nickel plating and polyacetal (POM) strain relief
- Nickel plated CuSn6 circumferential ground spring, nickel plated CuZn39Pb3 crimp ferrule
- Boot (polyurethan) with rubber gland gives high protection against bending stresses and coding ring
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- UL recognized
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042