Print Page
372 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.380 |
10+ | CHF 1.200 |
100+ | CHF 1.030 |
500+ | CHF 0.979 |
1000+ | CHF 0.865 |
2500+ | CHF 0.847 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FAAV1 from Neutrik is a vertical PCB mount 3 pole female XLR receptacle chassis connector. Pin 1 of receptacle connected direct to front panel and connector shell thus no separate ground contact available. This receptacle is most cost effective series, selective gold plated contact and PCB termination area for best conductivity and solderability.
- Tulip type contact design with high contact pressure for highest durability
- Latch lock device, 'A' chassis shape, steel Ck67 locking element
- Polyamide (PA 6.6 30 % GR) shell, bronze (CuSn6) contacts
- Dielectric strength of 1.5KVDC
- 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL 94 HB
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00824