Print Page
6,802 In Stock
7,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.450 |
10+ | CHF 1.230 |
100+ | CHF 1.010 |
500+ | CHF 0.961 |
1000+ | CHF 0.924 |
2500+ | CHF 0.906 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FAAH1
Order Code1310019
Product RangeAA
Also Known AsGTIN UPC EAN: 5026686156713
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeAA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FAAH1 is a 3-pole female XLR Audio Socket with gold-plated contacts, black plastic shell. Horizontal PCB mount. Pin 1, panel and shell connected, no separate ground contact.
- 50VAC Voltage rating
- 6A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤5mΩ Contact resistance
- Front panel cutout and PCB layout 100% compatible to the A-series
- UL94HB Flame-rated plastic housing
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433