Print Page
439 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.790 |
10+ | CHF 9.590 |
25+ | CHF 8.710 |
100+ | CHF 7.820 |
250+ | CHF 7.670 |
500+ | CHF 7.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75FA
Order Code2008249
Product RangeNBB75
Also Known AsGTIN UPC EAN: 7613187010873
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeAdaptor
Product RangeNBB75
Product Overview
The NBB75FA is a Straight BNC Feed-through Coupler with bayonet locking device and gold-plated brass contacts. This BNC feed-through coupler offers a true 75Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
- Gold plated cage type centre contact
- True 75Ω design meets stringent HD requirements
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- <gt/>5GΩ Insulation resistance
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
NBB75
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329