Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 144.340 |
Product Information
Product Overview
N4526 is a 3-in-1 floor-standing magnifier. It can be turned into a desk lamp or can be clamped to a table. It’s ideal for beauty treatments, reading, sewing, and many more activities. Bright Daylight LED is perfect for colour matching. The lens is oval-shaped and is a 1.75X 3D magnifier. It is 2 brightness settings with a touch button. Floor standing magnifier that can be turned into a desk lamp or can be clamped to a table. It’s ideal for Beauty treatments, reading, sewing, and many more activities. Bright Daylight LED is perfect for colour matching. The lens is oval-shipped and is 1.75X a 3D magnifier. There are 2 brightness settings with a touch button.
- Daylight magnifying lamp, two brightness levels
- High-quality glass lens with 3D 1.75X magnifier, flexible arm for perfect positioning
- Clamp included for table fixing, can be used as a table or floor lamp
- 5500K light colour temperature, lux at 30cm 2050, lumens 800
- 10W energy consumption, 15cm lens size
- Flexible goose neck that stays in position
- 7cm clamp depth, white and black colour
Technical Specifications
Bench/Desktop
Beauty Treatment, Reading, Sewing & Many More Activities
-
To Be Advised
-
1.75x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate