Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3134
Order Code4154248
Technical Datasheet
Length1.05m
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating5W
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Length
1.05m
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
5W
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5