Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.260 |
| 10+ | CHF 15.990 |
| 25+ | CHF 15.100 |
| 50+ | CHF 14.130 |
| 100+ | CHF 13.630 |
Product Information
Product Overview
The SCA830-D06 is a 1-axis Inclinometer component based on VTI's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D06 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features.
- 1-axis measurement in Y direction
- ±50mg Offset accuracy over temp range
- Internal temperature sensor
- Enhanced self diagnostics
- Qualified according to the AEC-Q100 standard
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Automotive
Technical Specifications
± 2g
Y
SMD
SMD
3V
-40°C
-
-
Digital
SPI
12Pins
900counts/g
3.6V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate