Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCA3300-D01-PCB
Order Code4136458
Also Known AsSCA3300-D01
Technical Datasheet
12 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA3300-D01-PCB
Order Code4136458
Also Known AsSCA3300-D01
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCA3300-D01
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsSensor Board SCA3300-D01
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCA3300-D01-PCB is a sensor board for SCA3300-D01 3-axis Accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from −40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
Technical Specifications
Board Type
Sensor Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
SCA3300-D01
Kit Contents
Sensor Board SCA3300-D01
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability