Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.750 |
5+ | CHF 47.210 |
10+ | CHF 45.120 |
25+ | CHF 42.850 |
50+ | CHF 39.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 50.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA2110-D04
Order Code2617052
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g
Sensing AxisX, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ900counts/g
Sensor Case StyleSMD
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Z
Sensor Case / Package
SMD
Sensitivity Typ
900counts/g
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensing Range - Accelerometer
± 2g
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073