Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG21BB150MB1RK
Order Code1115058
Product RangePOSISTOR PRG21
Technical Datasheet
1,075 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.409 |
50+ | CHF 0.347 |
250+ | CHF 0.330 |
500+ | CHF 0.303 |
1500+ | CHF 0.293 |
3000+ | CHF 0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BB150MB1RK
Order Code1115058
Product RangePOSISTOR PRG21
Technical Datasheet
Resistance (25°C)15ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG21
Operating Voltage Max20V
ApplicationsOver Current Protection
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max59mA
Trip Current140mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The POSISTOR PRG21 series Chip Type Overcurrent Protection Device with resettable function suitable for current limiting resistor. PTC thermistor for overcurrent protection that is suitable for countermeasure for short circuit testing and current limiting resistor.
- Rapid operation to protect
- Suitable for countermeasure
- Stable resistance
- Similar size (0603 size) is possible due to the large capacity for electric power
- SMD type's small size and lightweight is helpful in miniaturizing the circuit
Applications
Safety
Technical Specifications
Resistance (25°C)
15ohm
Product Range
POSISTOR PRG21
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
20V
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
59mA
Trip Current
140mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability