Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPKS1-4A1
Order Code1405313
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Sensitivity-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
-
Product Range
-
Supply Voltage Max
-
Sensitivity
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001