Print Page
Image is for illustrative purposes only. Please refer to product description.
16,652 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.753 |
50+ | CHF 0.531 |
250+ | CHF 0.449 |
500+ | CHF 0.426 |
1000+ | CHF 0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS0909E4000-R1
Order Code2529461
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)65dB
Resonant Frequency4kHz
Supply Voltage Max12V
Transducer MountingSMD
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKMCS0909E4000-R1 is a piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has developed an SMD piezoelectric sounder that suits the thin, high-density design of electronic equipment.
- Small, thin and lightweight, reflowable
- High sound pressure level and clear sound
- Size is 9.0 x 9.0 x 1.9mm
- 4.0KHz frequency, 72dB (typ.) sound pressure level
- Maximum input voltage is ±12.5Vo-p maximum
- Operating temperature range from -40°C to 85°C
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
65dB
Supply Voltage Max
12V
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
SMD
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability