Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2002-B0
Order Code4126903
Product RangePKM Series
Technical Datasheet
2,618 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.453 |
10+ | CHF 0.318 |
50+ | CHF 0.309 |
200+ | CHF 0.299 |
400+ | CHF 0.276 |
750+ | CHF 0.257 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2002-B0
Order Code4126903
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)79dB
Resonant Frequency2kHz
Supply Voltage Max15V
Transducer MountingPanel
Drive CircuitExternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
79dB
Supply Voltage Max
15V
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Tones
-
Resonant Frequency
2kHz
Transducer Mounting
Panel
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
Product traceability