Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.506 |
50+ | CHF 0.361 |
100+ | CHF 0.339 |
250+ | CHF 0.313 |
500+ | CHF 0.295 |
1000+ | CHF 0.276 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM17EPP-2002-B0
Order Code4246094
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)79dB
Resonant Frequency2kHz
Supply Voltage Max25V
Transducer MountingPanel
Drive CircuitExternal
Capacitance34nF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKM17EPP-2002-B0 is a piezo electric sounder. It is an externally driven piezoelectric sounder is used in digital watches, electronic calculators, telephones and other equipment. This is driven by a signal (ex.: 2048Hz or 4096Hz) from an LSI and provide melodious sound.
- Low power consumption, no noise and high reliability
- Not built-in oscillation circuits, φ17.0×9.8mm size
- 2.0KHz frequency, 79dB typical sound pressure level
- Measure condition of sound pressure level [3.0Vo-p, 2.0KHz, square wave, 10cm]
- 34nF capacitance, ±30% capacitance tolerance, 120Hz measurement condition of capacitance
- 25.0Vo-p max. [with polarity] maximum input voltage
- Lead shape, pin type lead shape, 3.5mm lead length, external drive type
- Operating temperature range from -20 to 70°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
79dB
Supply Voltage Max
25V
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Resonant Frequency
2kHz
Transducer Mounting
Panel
Capacitance
34nF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55
Product traceability