Print Page
Image is for illustrative purposes only. Please refer to product description.
1,304 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.030 |
| 50+ | CHF 1.040 |
| 100+ | CHF 0.935 |
| 250+ | CHF 0.814 |
| 500+ | CHF 0.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2400-R1
Order Code2443206
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1.5V
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency2.4kHz
Supply Voltage Max12.5V
Transducer MountingSurface Mount
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Product Overview
The PKLCS1212E2400-R1 is a Piezoelectric Sounder with 2.4kHz sound frequency. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment.
- SMD shape
- External drive
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable
Applications
Audio, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1.5V
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
12.5V
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability