Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.135 |
| 100+ | CHF 0.116 |
| 500+ | CHF 0.110 |
| 1000+ | CHF 0.0852 |
| 2000+ | CHF 0.0802 |
| 4000+ | CHF 0.0752 |
Product Information
Product Overview
The NFM21HC223R1H3D is a CHIP EMIFIL® Power Line Filter used for automotive electronic equipment. The 3-terminal capacitor has a good noise suppression effect at a high frequency range. It suppresses noise by conducting the high-frequency noise element to ground. Therefore, to obtain maximum performance from this filter, the ground pattern should be made as large as possible during the PCB design stage. One side of the PCB is used for chip mounting and the other is used for grounding. Small diameter feed through holes are then used to connect the grounds on each side of the PCB. This reduces the high-frequency impedance of the grounding and maximizes the filter's performance. The chip EMI filter suppresses noise by conducting the high-frequency noise to ground. Therefore to get enough noise reduction, feed through holes which are connected to ground-plane should be arranged according to the figure to reinforce the ground pattern.
- REACH compliant
- Low ESL
- AEC-200 Standard
- 30mΩ Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Automotive
Warnings
Do not use products beyond the operating temperature range, rated voltage and rated current.
Technical Specifications
0.022µF
2A
Surface Mount
-55°C
0.03ohm
-
No SVHC (25-Jun-2025)
50V
0805 [2012 Metric]
± 20%
125°C
1Gohm
NFM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate