Print Page
Image is for illustrative purposes only. Please refer to product description.
1,222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.270 |
10+ | CHF 1.010 |
50+ | CHF 0.959 |
100+ | CHF 0.827 |
250+ | CHF 0.795 |
500+ | CHF 0.762 |
1000+ | CHF 0.720 |
2500+ | CHF 0.706 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS581P
Order Code4144337
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetic Field Min0.0005T
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max0.0025T
Supply Voltage Min1.8V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MRMS581P is an omnidirectional detection AMR Sensor for detecting magnetic fields from XYZ 3-axis or multi-axis directions. MRMS581P achieves ultra-low consumption with a current consumption reduction. It can be used for external magnetic field detection for various devices.
- Supply voltage range from 1.8V to 3.5V
- Typical current consumption is 0.3μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetic Field Min
0.0005T
Magnetic Field Max
0.0025T
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
1.8V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
Product traceability