Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2BASR82J00L
Order Code3650456
Product RangeLQW2BAS_00 Series
Technical Datasheet
445 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.180 |
| 50+ | CHF 0.142 |
| 250+ | CHF 0.104 |
| 500+ | CHF 0.0935 |
| 1000+ | CHF 0.0827 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BASR82J00L
Order Code3650456
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance820nH
DC Resistance Max2.35ohm
Self Resonant Frequency230MHz
DC Current Rating180mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
230MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
DC Resistance Max
2.35ohm
DC Current Rating
180mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability