Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18AN12NJ00D
Order Code2840182
Product RangeLQW18AN_00 Series
Technical Datasheet
4,081 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.081 |
| 100+ | CHF 0.0639 |
| 500+ | CHF 0.063 |
| 1000+ | CHF 0.054 |
| 2000+ | CHF 0.0518 |
| 4000+ | CHF 0.0495 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN12NJ00D
Order Code2840182
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.13ohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
LQW18AN12NJ00D is a LQW18AN_00 series chip coil inductance suitable for general electronic equipment. Typical applications include consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation & facility & energy equipment.
- 12nH inductance
- ±5% tolerance
- 600mA rated current (Itemp)
- 6000MHz min self resonant frequency
- 0.13ohm rated DC current
- Operating temperature range from -55°C to +125°C
- 0603inch (1608)mm size code
Technical Specifications
Inductance
12nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.13ohm
DC Current Rating
600mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability