Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ6R8NT0L
Order Code3353961
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | CHF 0.207 | 
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CHF 103.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ6R8NT0L
Order Code3353961
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeLQH5BPZ_T0 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.0996ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
LQH5BPZ_T0 Series
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
2.5A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0996ohm
Product Length
5mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability