Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN220M03L
Order Code1515501
Product RangeLQH55DN_03 Series
Technical Datasheet
179 In Stock
1,050 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.100 |
10+ | CHF 0.916 |
50+ | CHF 0.832 |
100+ | CHF 0.747 |
200+ | CHF 0.715 |
350+ | CHF 0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN220M03L
Order Code1515501
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Self Resonant Frequency15MHz
DC Current Rating1.2A
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
DC Current Rating
1.2A
Product Range
LQH55DN_03 Series
DC Resistance Max
0.19ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Self Resonant Frequency
15MHz
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN220M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability