Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NNCL
Order Code2219250
Product RangeLQH32PN_NC Series
Technical Datasheet
1,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.312 |
50+ | CHF 0.258 |
250+ | CHF 0.212 |
500+ | CHF 0.190 |
1000+ | CHF 0.168 |
2000+ | CHF 0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PNR47NNCL
Order Code2219250
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.9A
Self Resonant Frequency100MHz
Inductor ConstructionShielded
DC Current Rating2.9A
Saturation Current (Isat)4.4A
Product RangeLQH32PN_NC Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
DC Current Rating
2.9A
Product Range
LQH32PN_NC Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
2.9A
Inductor Construction
Shielded
Saturation Current (Isat)
4.4A
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.024ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability