Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MN0L
Order Code2470301
Product RangeLQH32PN_N0 Series
Technical Datasheet
3,685 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.216 |
| 50+ | CHF 0.181 |
| 250+ | CHF 0.141 |
| 500+ | CHF 0.130 |
| 1000+ | CHF 0.118 |
| 2000+ | CHF 0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MN0L
Order Code2470301
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)450mA
Self Resonant Frequency20MHz
Inductor ConstructionShielded
DC Current Rating500mA
Saturation Current (Isat)500mA
Product RangeLQH32PN_N0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.81ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
20MHz
DC Current Rating
500mA
Product Range
LQH32PN_N0 Series
DC Resistance Max
0.81ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
450mA
Inductor Construction
Shielded
Saturation Current (Isat)
500mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Alternatives for LQH32PN220MN0L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
Product traceability