Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN121MN0L
Order Code3353742
Product RangeLQH32PN_N0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | CHF 0.127 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 254.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN121MN0L
Order Code3353742
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)200mA
Inductor ConstructionSemishielded
Saturation Current (Isat)170mA
Product RangeLQH32PN_N0 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package-
DC Resistance Max5.26ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Semishielded
Product Range
LQH32PN_N0 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
170mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
5.26ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability