Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32NH151J23L
Order Code3351248
Product RangeLQH32NH_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | CHF 0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 322.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH151J23L
Order Code3351248
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance150µH
DC Resistance Max5.82ohm
RMS Current (Irms)80mA
Self Resonant Frequency8MHz
DC Current Rating80mA
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
RMS Current (Irms)
80mA
DC Current Rating
80mA
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
5.82ohm
Self Resonant Frequency
8MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability