Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 11.910 |
Product Information
Product Overview
Type 1GC is a small and high performance module based on Cypress CYW43907 chipset which support Wi-Fi 802.11a/b/g/n up to 150Mbps PHY data rate and Ethernet up to 100Mbps PHY data rate, plus integrated powerful 320MHz ARM Cortex-R4 MCU for host-side applications. Type 1GC enables high throughput consumer applications with its ARM Cortex-R4 MCU with no additional components. Type 1GC network controller module provide device manufacturers with an easy-to-design solution for data acquisition, device management, Wi-Fi-Ethernet gateway and industrial control applications. USB 2.0 and SDIO 3.0 host and device mode are supported to have high speed external communication. RF matching, antenna design and regulatory certification are already taken care of and tested.
- Shielded ultra small dual band Wi-Fi 11a/b/g/n+Ethernet+MCU module
- 2.4GHz and 5GHz WiFi+Ethernet MCU module
- AP and STA dual mode network topology
- ARM Cortex-R4 processor
- FCC/IC reference certified
- DSSS / CCK / OFDM modulation
- High performance capabilities for internet of things (IOT)
- For industrial IoT, smart home, sensor network, gateway
- 802.11 a/b/g/n 150Mbps, Wi-Fi stack runs inside Cypress WICED, USB 2.0, SDIO 3.0 host, device mode
- FreeRTOS qualified
Technical Specifications
5GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
I2C, SPI, UART
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate